5SGSMD6N2F45C3
vs
5SGSMD6N2F45I3LN
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
INTEL CORP
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-PBGA-B1932
|
S-PBGA-B1932
|
Number of Inputs |
840
|
840
|
Number of Logic Cells |
583000
|
583000
|
Number of Outputs |
840
|
840
|
Number of Terminals |
1932
|
1932
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA1932,44X44,40
|
BGA1932,44X44,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
3
|
1
|
Package Description |
|
FBGA-1932
|
Length |
|
45 mm
|
Number of CLBs |
|
22000
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
22000 CLBS
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
3.9 mm
|
Supply Voltage-Max |
|
0.88 V
|
Supply Voltage-Min |
|
0.82 V
|
Supply Voltage-Nom |
|
0.85 V
|
Temperature Grade |
|
INDUSTRIAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
45 mm
|
|
|
|
Compare 5SGSMD6N2F45C3 with alternatives
Compare 5SGSMD6N2F45I3LN with alternatives