5V9888BNLGI vs 345R-XX feature comparison

5V9888BNLGI Integrated Device Technology Inc

Buy Now Datasheet

345R-XX

Part not found

Search for 345R-XX
Source Content uid 5V9888BNLGI
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP
Package Description GREEN, VFQFPN-28
Pin Count 28
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code S-XQCC-N28
JESD-609 Code e3
Length 6 mm
Moisture Sensitivity Level 1
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 500 MHz
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC28,.24SQ,25
Package Shape SQUARE
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Supplies 3.3 V
Primary Clock/Crystal Frequency-Nom 400 MHz
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Current-Max 12 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 6 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER
Base Number Matches 1

Compare 5V9888BNLGI with alternatives