5V9888BNLGI vs 5P35021-000NDGI8 feature comparison

5V9888BNLGI Integrated Device Technology Inc

Buy Now Datasheet

5P35021-000NDGI8 Integrated Device Technology Inc

Buy Now Datasheet
Source Content uid 5V9888BNLGI 5P35021-000NDGI8
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP VFQFPN
Package Description GREEN, VFQFPN-28 VFQFPN-20
Pin Count 28 20
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-XQCC-N28 S-XQCC-N20
JESD-609 Code e3 e3
Length 6 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Terminals 28 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 500 MHz 500 MHz
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC28,.24SQ,25 LCC20,.11SQ,16
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Power Supplies 3.3 V
Primary Clock/Crystal Frequency-Nom 400 MHz 125 MHz
Qualification Status Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Current-Max 12 mA
Supply Voltage-Max 3.6 V 3.465 V
Supply Voltage-Min 3 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 6 mm 3 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code NDG20P2
Date Of Intro 2016-05-26

Compare 5V9888BNLGI with alternatives

Compare 5P35021-000NDGI8 with alternatives