5V9888BNLGI vs 650R-01I feature comparison

5V9888BNLGI Integrated Device Technology Inc

Buy Now Datasheet

650R-01I Integrated Device Technology Inc

Buy Now Datasheet
Source Content uid 5V9888BNLGI 650R-01I
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP SSOP
Package Description GREEN, VFQFPN-28 0.150 INCH, SSOP-20
Pin Count 28 20
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-XQCC-N28 R-PDSO-G20
JESD-609 Code e3 e0
Length 6 mm 8.65 mm
Moisture Sensitivity Level 1 1
Number of Terminals 28 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 500 MHz 80 MHz
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN SSOP
Package Equivalence Code LCC28,.24SQ,25 SSOP20,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Power Supplies 3.3 V 3.3/5 V
Primary Clock/Crystal Frequency-Nom 400 MHz 14.31818 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.75 mm
Supply Current-Max 12 mA
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Width 6 mm 3.9 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches 1 1

Compare 5V9888BNLGI with alternatives

Compare 650R-01I with alternatives