5V9888BNLGI vs 664GI-01LFT feature comparison

5V9888BNLGI Integrated Device Technology Inc

Buy Now Datasheet

664GI-01LFT Integrated Device Technology Inc

Buy Now Datasheet
Source Content uid 5V9888BNLGI 664GI-01LFT
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP TSSOP
Package Description GREEN, VFQFPN-28 TSSOP-16
Pin Count 28 16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-XQCC-N28 R-PDSO-G16
JESD-609 Code e3 e3
Length 6 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Terminals 28 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 500 MHz 74.25 MHz
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN TSSOP
Package Equivalence Code LCC28,.24SQ,25 TSSOP16,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Primary Clock/Crystal Frequency-Nom 400 MHz 74.25 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.2 mm
Supply Current-Max 12 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 6 mm 4.4 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, VIDEO
Base Number Matches 1 2
Pbfree Code Yes
Manufacturer Package Code PGG16

Compare 5V9888BNLGI with alternatives

Compare 664GI-01LFT with alternatives