5V9888BNLGI vs 7152AM-02LF feature comparison

5V9888BNLGI Integrated Device Technology Inc

Buy Now Datasheet

7152AM-02LF Integrated Device Technology Inc

Buy Now Datasheet
Source Content uid 5V9888BNLGI 7152AM-02LF
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP SOIC
Package Description GREEN, VFQFPN-28 0.150 INCH, ROHS COMPLIANT, SOIC-8
Pin Count 28 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-XQCC-N28 R-PDSO-G8
JESD-609 Code e3 e3
Length 6 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Terminals 28 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 500 MHz 134 MHz
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN SOP
Package Equivalence Code LCC28,.24SQ,25 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Supplies 3.3 V 3.3 V
Primary Clock/Crystal Frequency-Nom 400 MHz 134 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.75 mm
Supply Current-Max 12 mA 14 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 6 mm 3.9 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code DCG8

Compare 5V9888BNLGI with alternatives

Compare 7152AM-02LF with alternatives