5V9888BNLGI vs MB88152APNF-G-102-JNE1 feature comparison

5V9888BNLGI Integrated Device Technology Inc

Buy Now Datasheet

MB88152APNF-G-102-JNE1 Spansion

Buy Now Datasheet
Source Content uid 5V9888BNLGI
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC SPANSION INC
Part Package Code QFP
Package Description GREEN, VFQFPN-28 SOP,
Pin Count 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-XQCC-N28 R-PDSO-G8
JESD-609 Code e3
Length 6 mm 5.05 mm
Moisture Sensitivity Level 1
Number of Terminals 28 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 500 MHz 134 MHz
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN SOP
Package Equivalence Code LCC28,.24SQ,25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Supplies 3.3 V
Primary Clock/Crystal Frequency-Nom 400 MHz 134 MHz
Qualification Status Not Qualified
Seated Height-Max 1 mm 1.75 mm
Supply Current-Max 12 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 6 mm 3.9 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 3

Compare 5V9888BNLGI with alternatives