5V9888NLGI vs 5P50911NBGI8 feature comparison

5V9888NLGI Integrated Device Technology Inc

Buy Now Datasheet

5P50911NBGI8 Integrated Device Technology Inc

Buy Now Datasheet
Source Content uid 5V9888NLGI 5P50911NBGI8
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFN VFQFPN
Package Description GREEN, PLASTIC, VFQFPN-28 DFN-8
Pin Count 28 8
Manufacturer Package Code VFQFPN NBG8P1
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQCC-N28 S-PDSO-N8
JESD-609 Code e3 e3
Length 7 mm 2 mm
Moisture Sensitivity Level 1 1
Number of Terminals 28 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 500 MHz 15 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VQCCN HVSON
Package Equivalence Code LCC28,.24SQ,25 SOLCC8,.08,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Power Supplies 3.3 V 1.8/3.3 V
Primary Clock/Crystal Frequency-Nom 400 MHz 30 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Current-Max 12 mA
Supply Voltage-Max 3.6 V 1.9 V
Supply Voltage-Min 3 V 1.7 V
Supply Voltage-Nom 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm 2 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature ALSO OPERATES AT 2.5 V AND 3.3 V SUPPLY

Compare 5V9888NLGI with alternatives

Compare 5P50911NBGI8 with alternatives