5V9888NLGI vs 650R-14LFT feature comparison

5V9888NLGI Integrated Device Technology Inc

Buy Now Datasheet

650R-14LFT Integrated Device Technology Inc

Buy Now Datasheet
Source Content uid 5V9888NLGI 650R-14LFT
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFN QSOP
Package Description GREEN, PLASTIC, VFQFPN-28 0.150 INCH, ROHS COMPLIANT, SSOP-20
Pin Count 28 20
Manufacturer Package Code VFQFPN PCG20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQCC-N28 R-PDSO-G20
JESD-609 Code e3 e3
Length 7 mm 8.65 mm
Moisture Sensitivity Level 1 1
Number of Terminals 28 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 500 MHz 133.33 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VQCCN SSOP
Package Equivalence Code LCC28,.24SQ,25 SSOP20,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Power Supplies 3.3 V 3.3/5 V
Primary Clock/Crystal Frequency-Nom 400 MHz 25 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.75 mm
Supply Current-Max 12 mA
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7 mm 3.9 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 1
Pbfree Code Yes

Compare 5V9888NLGI with alternatives

Compare 650R-14LFT with alternatives