5V9888NLGI vs 664GI-01LFT feature comparison

5V9888NLGI Integrated Device Technology Inc

Buy Now Datasheet

664GI-01LFT Renesas Electronics Corporation

Buy Now Datasheet
Source Content uid 5V9888NLGI 664GI-01LFT
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC RENESAS ELECTRONICS CORP
Part Package Code QFN TSSOP
Package Description GREEN, PLASTIC, VFQFPN-28
Pin Count 28 16
Manufacturer Package Code VFQFPN PGG16
Reach Compliance Code unknown unknown
ECCN Code EAR99 NLR
HTS Code 8542.39.00.01 8542390001
JESD-30 Code S-PQCC-N28
JESD-609 Code e3 e3
Length 7 mm
Moisture Sensitivity Level 1 1
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 500 MHz
Package Body Material PLASTIC/EPOXY
Package Code VQCCN
Package Equivalence Code LCC28,.24SQ,25
Package Shape SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Primary Clock/Crystal Frequency-Nom 400 MHz
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Current-Max 12 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, VIDEO
Base Number Matches 1 2
Pbfree Code Yes
Samacsys Manufacturer Renesas Electronics

Compare 5V9888NLGI with alternatives