5V9888NLGI vs CY25422SXIT feature comparison

5V9888NLGI Integrated Device Technology Inc

Buy Now Datasheet

CY25422SXIT Cypress Semiconductor

Buy Now Datasheet
Source Content uid 5V9888NLGI
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
Part Package Code QFN SOIC
Package Description GREEN, PLASTIC, VFQFPN-28 0.150 INCH, LEAD FREE, MS-012, SOIC-8
Pin Count 28 8
Manufacturer Package Code VFQFPN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.31.00.01
JESD-30 Code S-PQCC-N28 R-PDSO-G8
JESD-609 Code e3 e4
Length 7 mm 4.889 mm
Moisture Sensitivity Level 1 3
Number of Terminals 28 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 500 MHz 166 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VQCCN SOP
Package Equivalence Code LCC28,.24SQ,25 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Primary Clock/Crystal Frequency-Nom 400 MHz 48 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.727 mm
Supply Current-Max 12 mA
Supply Voltage-Max 3.6 V 1.95 V
Supply Voltage-Min 3 V 1.65 V
Supply Voltage-Nom 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Width 7 mm 3.8985 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 2
Pbfree Code Yes

Compare 5V9888NLGI with alternatives

Compare CY25422SXIT with alternatives