5V9888NLGI vs SL15101ZC-XXX feature comparison

5V9888NLGI Integrated Device Technology Inc

Buy Now Datasheet

SL15101ZC-XXX Silicon Laboratories Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC SPECTRALINEAR INC
Part Package Code QFN SOIC
Package Description GREEN, PLASTIC, VFQFPN-28 0.173 INCH, ROHS COMPLIANT, TSSOP-8
Pin Count 28 8
Manufacturer Package Code VFQFPN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQCC-N28 R-PDSO-G8
JESD-609 Code e3
Length 7 mm 4.4 mm
Moisture Sensitivity Level 1
Number of Terminals 28 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 500 MHz 200 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VQCCN TSSOP
Package Equivalence Code LCC28,.24SQ,25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Primary Clock/Crystal Frequency-Nom 400 MHz 48 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.1 mm
Supply Current-Max 12 mA
Supply Voltage-Max 3.6 V 3.63 V
Supply Voltage-Min 3 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 7 mm 3 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 1
Pbfree Code Yes

Compare 5V9888NLGI with alternatives

Compare SL15101ZC-XXX with alternatives