6-1393292-2
vs
6-1415008-2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.50
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Body Breadth |
15.5 mm
|
15.5 mm
|
Body Height |
25.4 mm
|
25.4 mm
|
Body Length or Diameter |
23 mm
|
23 mm
|
Coil Current(DC)-Max |
0.069 A
|
|
Coil Operate Voltage(DC) |
14.4 V
|
14.4 V
|
Coil Power |
1340 mW
|
|
Coil Release Voltage(DC) |
3.6 V
|
3.6 V
|
Coil Resistance |
430 Ω
|
430 Ω
|
Coil Voltage(DC)-Max |
24 V
|
|
Coil Voltage-Nom |
24 V
|
24 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact Current(AC)-Max |
30 A
|
|
Contact Current(DC)-Max |
30 A
|
|
Contact (DC) Max Rating R Load |
10A@24VDC
|
|
Contact Voltage(DC)-Max |
24 V
|
|
Contact/Output Supply Type |
DC
|
|
Dielectric Strength Between Coil and Contacts |
500 Vrms
|
|
Dielectric Strength Between Open Contacts |
500 Vrms
|
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
SILVER ALLOY
|
Silver Alloy
|
Input Switching Control Type |
Random
|
Random
|
Mounting Feature |
PANEL MOUNT
|
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
105 °C
|
-40 °C
|
Packing Method |
BULK
|
|
Physical Dimension |
23mm x 15.5mm x 25.4mm
|
23mm x 15.5mm x 25.4mm
|
Relay Action |
MOMENTARY
|
|
Relay Form |
1 FORM A
|
1 FORM A
|
Relay Function |
SPST
|
SPST
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Sealing |
IP54; RT1
|
|
Surface Mount |
NO
|
|
Terminal Length |
0.011000762001524004 inch
|
0.011000762001524004 inch
|
Termination Type |
SNAP-ON
|
QUICK CONNECT
|
Weight |
16 g
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare 6-1393292-2 with alternatives
Compare 6-1415008-2 with alternatives