62115121-0-9-V
vs
62112121-E-9-V-XLT1
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARLING TECHNOLOGIES INC
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Color |
BLACK
|
BLACK
|
Actuator Length |
0.205 inch
|
0.205 inch
|
Actuator Material |
NYLON
|
NYLON
|
Actuator Type |
ROCKER
|
ROCKER
|
Body Breadth |
14.986 mm
|
14.986 mm
|
Body Color |
BLACK
|
BLACK
|
Body Length or Diameter |
20.955 mm
|
20.955 mm
|
Center Contact Plating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Contact (AC) Max Power Rating R Load |
0.4VA@20VAC
|
0.4VA@20VAC
|
Contact Function |
ON-ON
|
ON-ON
|
Dielectric Withstand Volts |
1000VDC V
|
1000VDC V
|
Electrical Life |
50000 Cycle(s)
|
50000 Cycle(s)
|
End Contact Plating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Insulator Material |
NYLON
|
NYLON
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MAINTAINED
|
MAINTAINED
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Termination Type |
SOLDER LUG
|
SOLDER LUG
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
12 Weeks
|
Sealing |
|
EPOXY
|
|
|
|
Compare 62115121-0-9-V with alternatives
Compare 62112121-E-9-V-XLT1 with alternatives