62152482-0-0-N
vs
1834.3402
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
CARLING TECHNOLOGIES INC
|
MARQUARDT GMBH
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Color |
WHITE
|
BLACK
|
Actuator Length |
0.205 inch
|
0.252 inch
|
Actuator Material |
NYLON
|
POLYAMIDE
|
Actuator Type |
ROCKER
|
ROCKER
|
Body Breadth |
14.986 mm
|
24.9936 mm
|
Body Color |
WHITE
|
|
Body Height |
17.018 mm
|
16.2052 mm
|
Body Length or Diameter |
20.955 mm
|
31.496 mm
|
Contact (AC) Max Rating R Load |
4A@250VAC
|
4A@250VAC
|
Contact Current(AC)-Max |
4 A
|
4 A
|
Contact Function |
(ON)-OFF-(ON)
|
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Dielectric Withstand Volts |
1000VDC V
|
|
Electrical Life |
50000 Cycle(s)
|
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Insulator Material |
NYLON
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
|
|
PCB Hole Count |
6
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Length |
0.207 inch
|
0.524 inch
|
Termination Type |
SOLDER
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Center Contact Material |
|
SILVER
|
Contact (AC) Max Power Rating R Load |
|
0.1HP@250VAC
|
Contact Resistance |
|
0.1 mΩ
|
End Contact Material |
|
SILVER
|
Housing Material |
|
POLYAMIDE
|
|
|
|
Compare 62152482-0-0-N with alternatives
Compare 1834.3402 with alternatives