631HTKLUXE-1V vs 631HG038-2V feature comparison

631HTKLUXE-1V APEM Inc

Buy Now Datasheet

631HG038-2V APEM Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Type METAL LEVER METAL LEVER
Additional Feature O.F. = 1.5 NM O.F. = 1.5 NM
Body Breadth 14 mm 14 mm
Body Height 15 mm 15 mm
Body Length or Diameter 29.5 mm 29.5 mm
Contact (AC) Max Rating R Load 15A@250VAC 15A@250VAC
Contact Current(AC)-Max 15 A 15 A
Contact Current(DC)-Max 15 A 15 A
Contact (DC) Max Rating R Load 15A@12VDC 15A@12VDC
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 12 V 12 V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BULK BULK
Sealing DUST PROOF; WATER PROOF
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish Silver (Ag) Silver (Ag)
Termination Type SCREW SCREW
Base Number Matches 1 1

Compare 631HTKLUXE-1V with alternatives

Compare 631HG038-2V with alternatives