640454-4 vs 69167-304 feature comparison

640454-4 TE Connectivity

Buy Now Datasheet

69167-304 Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 12 Weeks, 6 Days
Samacsys Manufacturer TE Connectivity
Additional Feature POLARIZED
Body Breadth 0.225 inch 0.203 inch
Body Depth 0.305 inch 0.386 inch
Body Length 0.5 inch 0.4 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE GOLD (50) OVER NICKEL (50)
Contact Gender MALE MALE
Contact Material NOT APPLICABLE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 6 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 8.896 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color NATURAL BLACK
Insulator Material GLASS FILLED POLYESTER MINERAL FILLED LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mains Connector Rating 5A
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Panel Mount NO
Plating Thickness 150u inch 50u inch
Polarization Key POLARIZED
Rated Current (Signal) 5 A 3 A
Reference Standard CSA, LR, U CSA, UL
Terminal Length 0.14 inch 0.12 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 3.614 N
Base Number Matches 4 3
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Dielectric Withstanding Voltage 2121VAC V
JESD-609 Code e4

Compare 640454-4 with alternatives

Compare 69167-304 with alternatives