650R-01I vs 5P35021-000NDGI8 feature comparison

650R-01I Integrated Device Technology Inc

Buy Now Datasheet

5P35021-000NDGI8 Integrated Device Technology Inc

Buy Now Datasheet
Source Content uid 650R-01I 5P35021-000NDGI8
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SSOP VFQFPN
Package Description 0.150 INCH, SSOP-20 VFQFPN-20
Pin Count 20 20
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G20 S-XQCC-N20
JESD-609 Code e0 e3
Length 8.65 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 80 MHz 500 MHz
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SSOP HVQCCN
Package Equivalence Code SSOP20,.25 LCC20,.11SQ,16
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 240 260
Power Supplies 3.3/5 V
Primary Clock/Crystal Frequency-Nom 14.31818 MHz 125 MHz
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1 mm
Supply Voltage-Max 5.5 V 3.465 V
Supply Voltage-Min 3 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.635 mm 0.4 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 3.9 mm 3 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC CLOCK GENERATOR, OTHER
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code NDG20P2
Date Of Intro 2016-05-26
Samacsys Manufacturer IDT

Compare 650R-01I with alternatives

Compare 5P35021-000NDGI8 with alternatives