650R-01LFT vs 5P50911NBGI8 feature comparison

650R-01LFT Integrated Device Technology Inc

Buy Now Datasheet

5P50911NBGI8 Integrated Device Technology Inc

Buy Now Datasheet
Source Content uid 650R-01LFT 5P50911NBGI8
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QSOP VFQFPN
Package Description SSOP-20 DFN-8
Pin Count 20 8
Manufacturer Package Code PCG20 NBG8P1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G20 S-PDSO-N8
JESD-609 Code e3 e3
Length 8.65 mm 2 mm
Moisture Sensitivity Level 1 1
Number of Terminals 20 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 80 MHz 15 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP HVSON
Package Equivalence Code SSOP20,.25 SOLCC8,.08,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Power Supplies 3.3/5 V 1.8/3.3 V
Primary Clock/Crystal Frequency-Nom 14.31818 MHz 30 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1 mm
Supply Voltage-Max 5.5 V 1.9 V
Supply Voltage-Min 3 V 1.7 V
Supply Voltage-Nom 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.635 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 2 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches 1 1
Additional Feature ALSO OPERATES AT 2.5 V AND 3.3 V SUPPLY

Compare 650R-01LFT with alternatives

Compare 5P50911NBGI8 with alternatives