650R-01LFT
vs
MB88152PNF-G-112-JN-ERE1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
FUJITSU LTD
|
Part Package Code |
QSOP
|
|
Package Description |
SSOP-20
|
PLASTIC, SOP-8
|
Pin Count |
20
|
|
Manufacturer Package Code |
PCG20
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
NLR
|
EAR99
|
HTS Code |
8542390001
|
8542.39.00.01
|
Samacsys Manufacturer |
Renesas Electronics
|
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
|
Length |
8.65 mm
|
5.05 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Terminals |
20
|
8
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Clock Frequency-Max |
80 MHz
|
134 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SOP
|
Package Equivalence Code |
SSOP20,.25
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Primary Clock/Crystal Frequency-Nom |
14.31818 MHz
|
134 MHz
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max |
5.5 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
3.9 mm
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, PROCESSOR SPECIFIC
|
CLOCK GENERATOR, OTHER
|
Base Number Matches |
2
|
2
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
7 mA
|
Temperature Grade |
|
INDUSTRIAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare MB88152PNF-G-112-JN-ERE1 with alternatives