650R-01LFT vs SL15101ZCT-XXX feature comparison

650R-01LFT Integrated Device Technology Inc

Buy Now Datasheet

SL15101ZCT-XXX Silicon Laboratories Inc

Buy Now Datasheet
Source Content uid 650R-01LFT
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC SPECTRALINEAR INC
Part Package Code QSOP SOIC
Package Description SSOP-20 0.173 INCH, ROHS COMPLIANT, TSSOP-8
Pin Count 20 8
Manufacturer Package Code PCG20
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G20 R-PDSO-G8
JESD-609 Code e3
Length 8.65 mm 4.4 mm
Moisture Sensitivity Level 1
Number of Terminals 20 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min
Output Clock Frequency-Max 80 MHz 200 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TSSOP
Package Equivalence Code SSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Supplies 3.3/5 V
Primary Clock/Crystal Frequency-Nom 14.31818 MHz 48 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.1 mm
Supply Voltage-Max 5.5 V 3.63 V
Supply Voltage-Min 3 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3.9 mm 3 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC CLOCK GENERATOR, OTHER
Base Number Matches 1 1

Compare 650R-01LFT with alternatives

Compare SL15101ZCT-XXX with alternatives