650R-14 vs CY25422SXIT feature comparison

650R-14 Integrated Device Technology Inc

Buy Now Datasheet

CY25422SXIT Cypress Semiconductor

Buy Now Datasheet
Source Content uid 650R-14
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
Part Package Code SSOP SOIC
Package Description 0.150 INCH, SSOP-20 0.150 INCH, LEAD FREE, MS-012, SOIC-8
Pin Count 20 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.31.00.01
JESD-30 Code R-PDSO-G20 R-PDSO-G8
JESD-609 Code e0 e4
Length 8.65 mm 4.889 mm
Moisture Sensitivity Level 1 3
Number of Terminals 20 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 133.33 MHz 166 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP20,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Primary Clock/Crystal Frequency-Nom 25 MHz 48 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.727 mm
Supply Voltage-Max 5.5 V 1.95 V
Supply Voltage-Min 3 V 1.65 V
Supply Voltage-Nom 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 20
Width 3.9 mm 3.8985 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 2
Pbfree Code Yes

Compare 650R-14 with alternatives

Compare CY25422SXIT with alternatives