650R-14LFT vs 5P50902DVGI8 feature comparison

650R-14LFT Renesas Electronics Corporation

Buy Now Datasheet

5P50902DVGI8 Integrated Device Technology Inc

Buy Now Datasheet
Source Content uid 650R-14LFT 5P50902DVGI8
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code QSOP TSSOP
Pin Count 20 8
Manufacturer Package Code PCG20 DVG8
ECCN Code NLR EAR99
HTS Code 8542390000 8542.39.00.01
Samacsys Manufacturer Renesas Electronics
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 3
Peak Reflow Temperature (Cel) 260 260
Terminal Finish Tin (Sn) MATTE TIN
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 2 2
Rohs Code Yes
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Package Description MSOP-8
Reach Compliance Code compliant
Additional Feature ALSO OPERATE AT 2.5V AND 3.3V SUPPLY
JESD-30 Code S-PDSO-G8
Length 3 mm
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 170 MHz
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Primary Clock/Crystal Frequency-Nom 50 MHz
Seated Height-Max 1.1 mm
Supply Voltage-Max 1.9 V
Supply Voltage-Min 1.7 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Compare 5P50902DVGI8 with alternatives