650R-14T vs CY25422SXC feature comparison

650R-14T Integrated Device Technology Inc

Buy Now Datasheet

CY25422SXC Cypress Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
Part Package Code SSOP SOIC
Package Description 0.150 INCH, SSOP-20 0.150 INCH, LEAD FREE, MS-012, SOIC-8
Pin Count 20 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 3A991.A.3
HTS Code 8542.39.00.01 8542.31.00.01
JESD-30 Code R-PDSO-G20 R-PDSO-G8
JESD-609 Code e0 e4
Length 8.65 mm 4.889 mm
Moisture Sensitivity Level 1 3
Number of Terminals 20 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 133.33 MHz 166 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP20,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Primary Clock/Crystal Frequency-Nom 25 MHz 48 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.727 mm
Supply Voltage-Max 5.5 V 1.95 V
Supply Voltage-Min 3 V 1.65 V
Supply Voltage-Nom 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 20
Width 3.9 mm 3.8985 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 3
Pbfree Code Yes

Compare 650R-14T with alternatives

Compare CY25422SXC with alternatives