65_SMA-50-0-1/111_NE
vs
65_SMA-50-0-1/111_NH
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
End Of Life
|
Active
|
Ihs Manufacturer |
HUBER+SUHNER AG
|
HUBER+SUHNER AG
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
HUBER & SUHNER
|
|
Additional Feature |
SMA-M, I/P POWER-MAX(PEAK)=500W
|
SMA-M, I/P POWER-MAX(PEAK)=500W
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COAXIAL
|
COAXIAL
|
Input Power-Max (CW) |
30 dBm
|
30 dBm
|
Operating Frequency-Max |
18000 MHz
|
18000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
130 °C
|
130 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
RF/Microwave Device Type |
RF/MICROWAVE TERMINATION
|
RF/MICROWAVE TERMINATION
|
Terminal Finish |
NOT APPLICABLE
|
|
VSWR-Max |
1.25
|
1.25
|
Base Number Matches |
1
|
1
|
|
|
|