664G-01LF
vs
5V9888NLGI
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
TSSOP
|
QFN
|
Pin Count |
16
|
28
|
Manufacturer Package Code |
PGG16
|
VFQFPN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
NLR
|
EAR99
|
HTS Code |
8542390001
|
8542.39.00.01
|
Factory Lead Time |
2 Days
|
|
Samacsys Manufacturer |
Renesas Electronics
|
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Terminal Finish |
TIN
|
MATTE TIN
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, VIDEO
|
CLOCK GENERATOR, OTHER
|
Base Number Matches |
2
|
1
|
Package Description |
|
GREEN, PLASTIC, VFQFPN-28
|
JESD-30 Code |
|
S-PQCC-N28
|
Length |
|
7 mm
|
Number of Terminals |
|
28
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Clock Frequency-Max |
|
500 MHz
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
VQCCN
|
Package Equivalence Code |
|
LCC28,.24SQ,25
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER, VERY THIN PROFILE
|
Primary Clock/Crystal Frequency-Nom |
|
400 MHz
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1 mm
|
Supply Current-Max |
|
12 mA
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
3 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
7 mm
|
|
|
|
Compare 5V9888NLGI with alternatives