691322310016
vs
20020108-C161A01LF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WUERTH ELEKTRONIK GMBH & CO KG
|
FCI
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Samacsys Manufacturer |
Würth Elektronik
|
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Fastening Method |
|
SOLDER
|
Mounting Type |
|
BOARD AND PANEL
|
Number of Decks |
|
1
|
Number of Rows |
|
1
|
Number of Ways |
|
16
|
Rated Current |
|
10 A
|
Rated Voltage |
|
300 V
|
Safety Approval |
|
UL; VDE
|
|
|
|
Compare 691322310016 with alternatives
Compare 20020108-C161A01LF with alternatives