696710-1 TE ConnectivityBuy Now Datasheet |
MS25036-133 Defense Logistics AgencyBuy Now |
Rohs Code | Yes | |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | TE CONNECTIVITY LTD | DEFENSE LOGISTICS AGENCY |
Reach Compliance Code | compliant | unknown |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | RING TERMINAL |
Wire Cross Section | 60.6 mm2 | 53.48 mm2 |
Wire Gauge | 0 AWG | 0 AWG |
Base Number Matches | 1 | 3 |