6FA63-73
vs
6FA51-73
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARLING TECHNOLOGIES INC
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Factory Lead Time |
12 Weeks
|
12 Weeks
|
Actuator Finish |
NICKEL
|
NICKEL
|
Actuator Length |
0.687 inch
|
0.687 inch
|
Actuator Type |
TOGGLE BAT
|
TOGGLE BAT
|
Body Breadth |
16.1036 mm
|
16.1036 mm
|
Body Height |
17.018 mm
|
17.018 mm
|
Body Length or Diameter |
28.8036 mm
|
28.8036 mm
|
Bushing Diameter |
0.469 inch
|
0.469 inch
|
Bushing Length |
0.465 inch
|
0.465 inch
|
Bushing Type |
15/32-32
|
15/32-32
|
Contact (AC) Max Power Rating R Load |
0.75HP@250VAC
|
0.75HP@250VAC
|
Contact (AC) Max Rating R Load |
10A@250VAC
|
10A@250VAC
|
Contact Current(AC)-Max |
10 A
|
10 A
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Dielectric Withstand Volts |
1000VRMS V
|
1000VRMS V
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Insulator Material |
PHENOLIC
|
PHENOLIC
|
Operating Temperature-Max |
66 °C
|
66 °C
|
Operating Temperature-Min |
-17 °C
|
-17 °C
|
Switch Function |
SPST
|
SPST
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 6FA63-73 with alternatives
Compare 6FA51-73 with alternatives