6GC6R-D-4B-B vs 6GC6L-D-3B-B-XLT1 feature comparison

6GC6R-D-4B-B Carling Technologies

Buy Now Datasheet

6GC6L-D-3B-B-XLT1 Carling Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 12 Weeks 12 Weeks
Actuator Color BLACK BLACK
Actuator Length 0.687 inch 0.687 inch
Actuator Type TOGGLE TOGGLE
Body Breadth 19.05 mm 19.05 mm
Body Height 21.971 mm 21.971 mm
Body Length or Diameter 34.925 mm 34.925 mm
Bushing Diameter 0.469 inch 0.469 inch
Bushing Length 0.379 inch 0.379 inch
Bushing Type 15/32-32 15/32-32
Contact (AC) Max Power Rating R Load 0.25HP@125VAC 0.25HP@125VAC
Contact (AC) Max Rating R Load 6A@125VAC 6A@125VAC
Contact Current(AC)-Max 6 A 6 A
Contact Function (ON)-OFF-(ON) (ON)-OFF-(ON)
Contact Voltage(AC)-Max 125 V 125 V
Dielectric Withstand Volts 1000VRMS V 1000VRMS V
Electrical Life 25000 Cycle(s) 25000 Cycle(s)
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material PHENOLIC PHENOLIC
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Length 0.394 inch 0.33 inch
Termination Type QUICK CONNECT SOLDER LUG
Base Number Matches 1 1

Compare 6GC6R-D-4B-B with alternatives

Compare 6GC6L-D-3B-B-XLT1 with alternatives