6MBI25F-120 vs MG25Q6ES50A feature comparison

6MBI25F-120 Fuji Electric Co Ltd

Buy Now Datasheet

MG25Q6ES50A Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COLLMER SEMICONDUCTOR INC TOSHIBA CORP
Package Description FLANGE MOUNT, R-XUFM-X19 FLANGE MOUNT, R-XUFM-X17
Pin Count 19
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW SATURATION VOLTAGE HIGH SPEED
Collector Current-Max (IC) 25 A 35 A
Collector-Emitter Voltage-Max 1200 V 1200 V
JESD-30 Code R-XUFM-X19 R-XUFM-X17
Number of Elements 6 6
Number of Terminals 19 17
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 1500 ns 600 ns
Turn-on Time-Nom (ton) 800 ns 150 ns
Base Number Matches 1 1
HTS Code 8541.29.00.95
Case Connection ISOLATED
Configuration BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE
Fall Time-Max (tf) 300 ns
Gate-Emitter Thr Voltage-Max 6 V
Gate-Emitter Voltage-Max 20 V
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 200 W
Power Dissipation-Max (Abs) 200 W
Transistor Application MOTOR CONTROL
VCEsat-Max 3.6 V

Compare 6MBI25F-120 with alternatives

Compare MG25Q6ES50A with alternatives