6MBI30F-060
vs
6MBI30FA-060
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
COLLMER SEMICONDUCTOR INC
|
COLLMER SEMICONDUCTOR INC
|
Package Description |
FLANGE MOUNT, R-XUFM-X17
|
FLANGE MOUNT, R-XUFM-X11
|
Pin Count |
17
|
11
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
LOW SATURATION VOLTAGE
|
LOW SATURATION VOLTAGE
|
Collector Current-Max (IC) |
30 A
|
30 A
|
Collector-Emitter Voltage-Max |
600 V
|
600 V
|
JESD-30 Code |
R-XUFM-X17
|
R-XUFM-X11
|
Number of Elements |
6
|
6
|
Number of Terminals |
17
|
11
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
UPPER
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Nom (toff) |
1500 ns
|
1500 ns
|
Turn-on Time-Nom (ton) |
800 ns
|
1500 ns
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 6MBI30F-060 with alternatives
Compare 6MBI30FA-060 with alternatives