6N137 vs 6N137V feature comparison

6N137 Everlight Electronics Co Ltd

Buy Now Datasheet

6N137V Isocom LTD

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description DIP-8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 11 Weeks, 3 Days
YTEOL 6.2
Additional Feature CMOS COMPATIBLE, UL APPROVED
Configuration SINGLE
Data Rate-Nom 10 MBps
Forward Current-Max 0.05 A
Isolation Voltage-Max 5000 V
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1
Number of Functions 1
On-State Current-Max 0.05 A
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER
Response Time-Nom 4e-8 ns
Shape RECTANGULAR
Surface Mount NO
Base Number Matches 16 4

Compare 6N137 with alternatives