6N137 vs 8102804FC feature comparison

6N137 Everlight Electronics Co Ltd

Buy Now Datasheet

8102804FC Hewlett Packard Co

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Package Description DIP-8 FP-16
Reach Compliance Code compliant unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 11 Weeks, 3 Days
YTEOL 6.2
Additional Feature CMOS COMPATIBLE, UL APPROVED OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY
Configuration SINGLE 1SEC4
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.05 A 0.02 A
Isolation Voltage-Max 5000 V 1500 V
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 4
Number of Functions 1
On-State Current-Max 0.05 A 0.025 A
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Response Time-Nom 4e-8 ns
Shape RECTANGULAR
Surface Mount NO
Base Number Matches 16 1
Hysteresis Ratio-Nom 0.0125
Supply Voltage-Min 4.5 V

Compare 6N137 with alternatives

Compare 8102804FC with alternatives