6N137 vs HCPL-0601500 feature comparison

6N137 Everlight Electronics Co Ltd

Buy Now Datasheet

HCPL-0601500 Agilent Technologies Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Package Description DIP-8 SOIC-8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00
Factory Lead Time 11 Weeks, 3 Days
YTEOL 6.2
Additional Feature CMOS COMPATIBLE, UL APPROVED UL RECOGNIZED, OPEN COLLECTOR
Configuration SINGLE SINGLE
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.05 A 0.02 A
Isolation Voltage-Max 5000 V 3750 V
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Response Time-Nom 4e-8 ns
Shape RECTANGULAR
Surface Mount NO
Base Number Matches 16 4
Supply Voltage-Min 4.5 V

Compare 6N137 with alternatives

Compare HCPL-0601500 with alternatives