6N137 vs PC910L0NSZ feature comparison

6N137 Everlight Electronics Co Ltd

Buy Now Datasheet

PC910L0NSZ Sharp Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Package Description DIP-8 PLASTIC, DIP-8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00
Factory Lead Time 11 Weeks, 3 Days
Additional Feature CMOS COMPATIBLE, UL APPROVED UL RECOGNIZED
Configuration SINGLE COMPLEX
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.05 A 0.02 A
Isolation Voltage-Max 5000 V 5000 V
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Response Time-Nom 4e-8 ns
Shape RECTANGULAR
Surface Mount NO
Base Number Matches 23 1
Supply Voltage-Min 4.5 V

Compare 6N137 with alternatives

Compare PC910L0NSZ with alternatives