6N137M vs 6N137M feature comparison

6N137M Everlight Electronics Co Ltd

Buy Now Datasheet

6N137M onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EVERLIGHT ELECTRONICS CO LTD ON SEMICONDUCTOR
Package Description DIP-8 DIP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature CMOS COMPATIBLE, UL APPROVED CMOS COMPATIBLE, UL RECOGNIZED
Configuration SINGLE SINGLE
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Response Time-Nom 4e-8 ns 4e-8 ns
Shape RECTANGULAR RECTANGULAR
Surface Mount NO NO
Base Number Matches 2 9
Source Content uid 6N137M
Manufacturer Package Code 646CQ
Factory Lead Time 4 Weeks
JESD-609 Code e3
Packing Method TUBE
Power Dissipation-Max 0.085 W
Response Time-Max 1e-7 s
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5.5 V
Terminal Finish Matte Tin (Sn) - annealed