7-1393116-8
vs
6-1393116-9
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
End Of Life
|
End Of Life
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
Factory Lead Time |
42 Weeks
|
42 Weeks
|
Samacsys Manufacturer |
TE Connectivity
|
|
Body Breadth |
38.9 mm
|
34.9 mm
|
Body Height |
35.7 mm
|
57.1 mm
|
Body Length or Diameter |
48.4 mm
|
38.6 mm
|
Coil Current(DC)-Max |
0.05 A
|
0.05 A
|
Coil Power |
1250 mW
|
1250 mW
|
Coil Resistance |
472 Ω
|
472 Ω
|
Coil Voltage(DC)-Max |
24 V
|
24 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact Current(AC)-Max |
15 A
|
15 A
|
Contact Current(DC)-Max |
15 A
|
15 A
|
Contact Voltage(AC)-Max |
277 V
|
277 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Dielectric Strength Between Coil and Contacts |
2200 Vrms
|
2200 Vrms
|
Dielectric Strength Between Open Contacts |
1200 Vrms
|
1200 Vrms
|
End Contact Material |
SILVER CADMIUM OXIDE
|
SILVER CADMIUM OXIDE
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
55 °C
|
70 °C
|
Operating Temperature-Min |
50 °C
|
50 °C
|
Physical Dimension |
38.9mm x 35.7mm x 48.4mm
|
38.9mm x 35.7mm x 48.4mm
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
2 FORM C
|
2 FORM C
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER/QUICK CONNECT
|
SOLDER/QUICK CONNECT
|
Weight |
85 g
|
85 g
|
Base Number Matches |
1
|
1
|
|
|
|