7-1437586-0
vs
6-5435640-0
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.90.65
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Body Breadth |
|
9.65 mm
|
Body Height |
|
7.37 mm
|
Body Length or Diameter |
|
14.73 mm
|
Mounting Feature |
|
THROUGH HOLE-STRAIGHT
|
Number of Switch Sections |
|
5
|
Surface Mount |
|
NO
|
Switch Action |
|
LATCHED
|
Switch Function |
|
SPST
|
Termination Type |
|
SOLDER
|
|
|
|
Compare 7-1437586-0 with alternatives
Compare 6-5435640-0 with alternatives