7101SYZQE
vs
5636AB
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
APEM COMPONENTS INC
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.90.65
|
Samacsys Manufacturer |
|
Apem
|
Actuator Type |
|
TOGGLE
|
Body Breadth |
|
7 mm
|
Body Height |
|
12 mm
|
Body Length or Diameter |
|
13.2 mm
|
Contact (AC) Max Rating R Load |
|
6A@125VAC
|
Contact Current(AC)-Max |
|
6 A
|
Contact Current(DC)-Max |
|
4 A
|
Contact (DC) Max Rating R Load |
|
4A@30VDC
|
Contact Function |
|
ON-ON
|
Contact Voltage(AC)-Max |
|
125 V
|
Contact Voltage(DC)-Max |
|
30 V
|
Electrical Life |
|
50000 Cycle(s)
|
JESD-609 Code |
|
e4
|
Mounting Feature |
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Sealing |
|
EPOXY TERMINAL SEALED
|
Surface Mount |
|
NO
|
Switch Action |
|
LATCHED
|
Switch Function |
|
SPDT
|
Switch Type |
|
TOGGLE SWITCH
|
Terminal Finish |
|
Silver (Ag)
|
Termination Type |
|
SOLDER
|
Base Number Matches |
|
7
|
|
|
|
Compare 5636AB with alternatives