7101SYZQE
vs
A101SDZQ
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
TYCO ELECTRONICS ELCON
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.90.65
|
Actuator Type |
|
LONG BAT
|
Body Breadth |
|
6.7 mm
|
Body Height |
|
9.09 mm
|
Body Length or Diameter |
|
12.7 mm
|
Contact (AC) Max Rating R Load |
|
5A@125VAC
|
Contact Current(AC)-Max |
|
5 A
|
Contact Current(DC)-Max |
|
2 A
|
Contact (DC) Max Rating R Load |
|
2A@30VDC
|
Contact Voltage(AC)-Max |
|
125 V
|
Contact Voltage(DC)-Max |
|
30 V
|
Electrical Life |
|
30000 Cycle(s)
|
JESD-609 Code |
|
e4
|
Mounting Feature |
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-20 °C
|
Sealing |
|
EPOXY TERMINAL SEALED
|
Surface Mount |
|
NO
|
Switch Action |
|
LATCHED
|
Switch Function |
|
SPDT
|
Switch Type |
|
TOGGLE SWITCH
|
Terminal Finish |
|
Silver (Ag)
|
Termination Type |
|
WIRE
|
Base Number Matches |
|
1
|
|
|
|
Compare A101SDZQ with alternatives