7103J61ZBE22
vs
U13J26Z3BE11
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS LLC
|
C & K COMPONENTS INC
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Factory Lead Time |
12 Weeks
|
|
Actuator Angle |
25 deg
|
|
Actuator Color |
BLACK
|
WHITE
|
Actuator Finish |
MATTE
|
|
Actuator Length |
0.454 inch
|
0.907 inch
|
Actuator Material |
NYLON
|
NYLON
|
Actuator Type |
ROCKER
|
ROCKER
|
Center Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Center Contact Plating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Contact (AC) Max Power Rating R Load |
0.4VA@20VAC
|
0.4VA@20VAC
|
Contact Function |
ON-OFF-ON
|
ON-OFF-ON
|
Contact Resistance |
0.1 mΩ
|
0.01 mΩ
|
Dielectric Withstand Volts |
1000VRMS V
|
1400VAC V
|
Electrical Life |
40000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
End Contact Plating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Housing Material |
STAINLESS STEEL
|
STAINLESS STEEL
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Sealing |
EPOXY
|
EPOXY
|
Solderability |
MIL-STD
|
|
Surface Mount |
NO
|
NO
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Finish |
GOLD OVER NICKEL
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Material |
COPPER ALLOY
|
COPPER ALLOY
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
6.985 mm
|
Body Height |
|
8.7884 mm
|
Body Length or Diameter |
|
12.7 mm
|
Terminal Length |
|
0.25 inch
|
|
|
|
Compare 7103J61ZBE22 with alternatives
Compare U13J26Z3BE11 with alternatives