7106DG/TR
vs
FK24413D3PAK
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOYD CORP
|
FISCHER ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.90.00.00
|
|
Samacsys Manufacturer |
Boyd Corporation
|
|
Body Material |
COPPER
|
COPPER
|
Device Used On |
IC
|
IC
|
Finish |
TIN
|
TIN LEAD
|
Height |
9.52 mm
|
10 mm
|
Length |
25.91 mm
|
13 mm
|
Packing Method |
TR
|
|
Profile |
SOLDER
|
|
Thermal Resistance |
15 Ω
|
|
Thermal Support Device Type |
HEAT SINK
|
HEAT SINK
|
Width |
14.99 mm
|
31 mm
|
Base Number Matches |
2
|
1
|
Weight |
|
3.9 g
|
|
|
|
Compare 7106DG/TR with alternatives
Compare FK24413D3PAK with alternatives