7106DG
vs
FK24413D3PAKTR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
AAVID THERMALLOY LLC
|
FISCHER ELEKTRONIK GMBH & CO KG
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
6 Weeks
|
|
Body Material |
COPPER
|
COPPER
|
Device Used On |
TRANSISTOR
|
IC
|
Finish |
TIN
|
|
Height |
9.52 mm
|
10 mm
|
Length |
25.91 mm
|
31 mm
|
Thermal Resistance |
15 Ω
|
|
Thermal Support Device Type |
HEAT SINK
|
HEAT SINK
|
Width |
14.99 mm
|
13 mm
|
Base Number Matches |
2
|
1
|
Packing Method |
|
TAPE AND REEL
|
Weight |
|
3.9 g
|
|
|
|
Compare 7106DG with alternatives
Compare FK24413D3PAKTR with alternatives