7152AM-02T vs 664GI-01LFT feature comparison

7152AM-02T Integrated Device Technology Inc

Buy Now Datasheet

664GI-01LFT Integrated Device Technology Inc

Buy Now Datasheet
Source Content uid 7152AM-02T 664GI-01LFT
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC TSSOP
Package Description 0.150 INCH, SOIC-8 TSSOP-16
Pin Count 8 16
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 R-PDSO-G16
JESD-609 Code e0 e3
Length 4.9 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Terminals 8 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 134 MHz 74.25 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Primary Clock/Crystal Frequency-Nom 134 MHz 74.25 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.2 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Width 3.9 mm 4.4 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, VIDEO
Base Number Matches 1 2
Pbfree Code Yes
Manufacturer Package Code PGG16
Package Equivalence Code TSSOP16,.25

Compare 7152AM-02T with alternatives

Compare 664GI-01LFT with alternatives