7152AMI-02
vs
5P50914NBGI
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
SOIC
|
VFQFPN
|
Package Description |
SOP, SOP8,.25
|
2 X 2 MM, 0.50 MM PITCH, ROHS COMPLIANT, DFN-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PDSO-G8
|
S-PDSO-N8
|
JESD-609 Code |
e0
|
e3
|
Length |
4.9 mm
|
2 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Clock Frequency-Max |
134 MHz
|
120 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
HVSON
|
Package Equivalence Code |
SOP8,.25
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
240
|
260
|
Primary Clock/Crystal Frequency-Nom |
134 MHz
|
30 MHz
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.75 mm
|
1 mm
|
Supply Current-Max |
14 mA
|
|
Supply Voltage-Max |
3.6 V
|
1.9 V
|
Supply Voltage-Min |
3 V
|
1.7 V
|
Supply Voltage-Nom |
3.3 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Width |
3.9 mm
|
2 mm
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, OTHER
|
CLOCK GENERATOR, PROCESSOR SPECIFIC
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
NBG8P1
|
Additional Feature |
|
ALSO OPERATES AT 2.5 V AND 3.3 V SUPPLY
|
|
|
|
Compare 7152AMI-02 with alternatives
Compare 5P50914NBGI with alternatives