7201L41YZQE22
vs
5646AB4N+U242N
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
APEM COMPONENTS INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Type |
LEVER HANDLE WITH CAP
|
PADDLE TYPE
|
Body Breadth |
11.43 mm
|
12 mm
|
Body Height |
10.41 mm
|
12 mm
|
Body Length or Diameter |
12.7 mm
|
13.2 mm
|
Contact (AC) Max Rating R Load |
5A@120VAC
|
6A@125VAC
|
Contact Current(AC)-Max |
5 A
|
6 A
|
Contact Current(DC)-Max |
5 A
|
4 A
|
Contact (DC) Max Rating R Load |
5A@28VDC
|
4A@30VDC
|
Contact Voltage(AC)-Max |
120 V
|
125 V
|
Contact Voltage(DC)-Max |
28 V
|
30 V
|
Electrical Life |
100000 Cycle(s)
|
50000 Cycle(s)
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
PANEL MOUNT-THREADED
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-40 °C
|
Sealing |
EPOXY TERMINAL SEALED
|
EPOXY TERMINAL SEALED
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Terminal Finish |
Silver (Ag)
|
Silver (Ag)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
|
|
|