7208SPD9A3BE
vs
7208SD9AV2BE
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
ITT CANNON
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.65
|
Factory Lead Time |
12 Weeks
|
|
Actuator Angle |
25 deg
|
25 deg
|
Actuator Finish |
CHROME
|
BRIGHT CHROME
|
Actuator Length |
0.42 inch
|
0.48 inch
|
Actuator Material |
BRASS
|
BRASS
|
Actuator Type |
TOGGLE
|
TOGGLE BAT
|
Bushing Length |
0.28 inch
|
0.28 inch
|
Bushing Type |
UNTHREADED
|
UNTHREADED
|
Center Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Center Contact Plating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Contact (DC) Max Power Rating R Load |
0.4VA@20VDC
|
0.4VA@20VDC
|
Contact Resistance |
0.01 mΩ
|
0.01 mΩ
|
Dielectric Withstand Volts |
1000VRMS V
|
1000VRMS V
|
Electrical Life |
40000 Cycle(s)
|
40000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
End Contact Plating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Housing Material |
STAINLESS STEEL
|
STAINLESS STEEL
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
JESD-609 Code |
e4
|
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
PCB Hole Count |
6
|
8
|
Sealing |
EPOXY
|
EPOXY
|
Solderability |
MIL-STD
|
MIL-STD
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
HORIZONTAL
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Terminal Finish |
GOLD OVER NICKEL
|
GOLD/NICKEL
|
Terminal Length |
0.125 inch
|
0.125 inch
|
Terminal Material |
COPPER ALLOY
|
COPPER ALLOY
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
11.43 mm
|
Body Height |
|
40.005 mm
|
Body Length or Diameter |
|
12.7 mm
|
Bushing Diameter |
|
0.25 inch
|
Contact Function |
|
ON-(ON)
|
Contact Timing |
|
BREAK-BEFORE-MAKE
|
Insulator Material |
|
GLASS FILLED NYLON
|
|
|
|