724-0007-20
vs
EN3155-009F2020
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
TE Connectivity
|
|
Approvals |
MIL
|
MIL
|
Assembly Item Name |
CONTACT
|
CONTACT
|
Cable Types |
DISCRETE WIRE
|
DISCRETE WIRE
|
Connector Support Type |
CONNECTOR ACCESSORY
|
CONNECTOR ACCESSORY
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Style |
ROUND SOCKET
|
ROUND SOCKET
|
Cross Section Area |
0.518 mm2
|
0.518 mm2
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Material |
COPPER ALLOY
|
COPPER ALLOY
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Rated Current |
7.5 A
|
7.5 A
|
Rated Voltage |
115 V
|
115 V
|
Rated Voltage(DC) |
115 V
|
115 V
|
Terminal Type |
CRIMP
|
CRIMP
|
Used With |
MIL-DTL-38999/DTS CONNECTORS
|
MIL-DTL-38999/DTS CONNECTORS
|
Wire Gauge |
20 AWG
|
20 AWG
|
Wire Size-Max |
20 AWG
|
20 AWG
|
Wire Size-Min |
24 AWG
|
24 AWG
|
Base Number Matches |
1
|
1
|
|
|
|