74-5FCL400MA
vs
179021.0,4
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NTE ELECTRONICS INC
|
SIBA GMBH
|
Reach Compliance Code |
unknown
|
compliant
|
Blow Characteristic |
FAST
|
VERY FAST
|
Body Height |
21 mm
|
20 mm
|
Body Length or Diameter |
5.6 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
5x20mm
|
Mounting Feature |
THROUGH HOLE
|
INLINE/HOLDER
|
Rated Breaking Capacity |
1500 A
|
1500 A
|
Rated Current |
0.4 A
|
0.4 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Rated Voltage(DC) |
250 V
|
250 V
|
Reference Standard |
CUL; UL
|
EN, IEC, SEMKO, UL, VDE
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
PIN WIRE
|
END CAP
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Joule Integral-Nom |
|
|
Packing Method |
|
BULK
|
Pre-arcing Time-Min |
|
3 ms
|
|
|
|
Compare 74-5FCL400MA with alternatives
Compare 179021.0,4 with alternatives